Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.75 A Idc
- RS Stock No.:
- 758-447
- Mfr. Part No.:
- 74479325207247
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | €0.24 | €6.00 |
| 250 - 1225 | €0.212 | €5.30 |
| 1250 - 2475 | €0.19 | €4.75 |
| 2500 + | €0.14 | €3.50 |
*price indicative
- RS Stock No.:
- 758-447
- Mfr. Part No.:
- 74479325207247
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.75A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 114mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Core Material | Polystyrene | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Surface Mount | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Inductor | ||
Maximum DC Current 2.75A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 114mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Depth 2mm | ||
Height 1.2mm | ||
Core Material Polystyrene | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Surface Mount | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a precision-engineered component designed for general electronic equipment, providing reliable performance in diverse applications.
Inductance of 4.7 μH at 1 MHz and 5 mA ensures effective energy storage
Rated current of 2.75 A with a temperature rise limit of 40K enhances operational safety
Self-resonant frequency of 25 MHz typical facilitates high-frequency applications
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 4.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 7.9 A Idc
