Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 4.1 A Idc
- RS Stock No.:
- 758-451
- Mfr. Part No.:
- 74479332257222
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.00
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.40 | €8.00 |
| 200 - 980 | €0.352 | €7.04 |
| 1000 - 1980 | €0.316 | €6.32 |
| 2000 + | €0.232 | €4.64 |
*price indicative
- RS Stock No.:
- 758-451
- Mfr. Part No.:
- 74479332257222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 2.2μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 4.1A | |
| Package/Case | SMD | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 49.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Termination Style | SMT | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Height | 1.2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 44MHz | |
| Moulded | Yes | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 2.2μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 4.1A | ||
Package/Case SMD | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 49.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Termination Style SMT | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Height 1.2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 44MHz | ||
Moulded Yes | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor delivers essential inductance for electronic applications, effectively managing current and enhancing performance through its robust design and precise specifications.
Inductance of 2.2 μH ensures reliable current management
Rated current of 4.1 A allows for high-performance applications
Low DC resistance of 49.6 mΩ promotes energy efficiency
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 7.9 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.1 A Idc
