Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€6.00

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 225€0.24€6.00
250 - 1225€0.212€5.30
1250 - 2475€0.19€4.75
2500 +€0.14€3.50

*price indicative

Packaging Options:
RS Stock No.:
758-442
Mfr. Part No.:
74479320165247
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Inductor

Maximum DC Current

2.1A

Sub Type

High Current Inductor

Package/Case

SMD

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

195mΩ

Series

744

Maximum Operating Temperature

125°C

Inductance Tolerance

±20%

Height

1mm

Standards/Approvals

Rohs

Termination Style

SMT

Depth

1.6mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Inductor is a power molded flatwire component designed for general electronic applications, providing reliable inductance performance and essential electrical properties for effective circuit functionality.

Inductance of 4.7 μH ensures stable performance in diverse applications

Rated current of 2.1 A supports dependable operation without overheating

DC resistance at 20 °C is 195 mΩ, minimising power loss and improving efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy