Wurth Elektronik, 74423, 1210 Shielded Inductor 100 μH Common Mode ±50% 200 mA Idc
- RS Stock No.:
- 822-903
- Mfr. Part No.:
- 744234101
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €12.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.015 | €10.15 | - |
| 100 - 490 | €0.894 | €8.94 | €12.10 |
| 500 - 990 | €0.802 | €8.02 | €106.50 |
| 1000 + | €0.581 | €5.81 | €434.00 |
*price indicative
- RS Stock No.:
- 822-903
- Mfr. Part No.:
- 744234101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 3Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | 74423 | |
| Inductance Tolerance | ±50% | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 2.4mm | |
| Inductor Construction | Common Mode | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 3Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Series 74423 | ||
Inductance Tolerance ±50% | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 2.4mm | ||
Inductor Construction Common Mode | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Common Mode Line Filter is an Advanced surface-mount component engineered to suppress high-frequency noise in critical data and signal lines. Part of the WE-CNSW series, it ensures Peak performance for interfaces like USB 2.0 and LVDS by eliminating electromagnetic interference.
Inductance of 100 μH at 100 kHz for noise suppression
High impedance of 5500 Ω at 10 MHz
Rated current up to 250 mA maximum
Operating temperature range from -40°C to +125°C
Related links
- Wurth Elektronik 1210 Shielded Inductor 51 μH Common Mode ±50% 0.4 A Idc
- Wurth Elektronik 1210 Shielded Inductor 51 μH Common Mode +50%/-30% 200 mA Idc
- Wurth Elektronik 1210 Shielded Inductor with a Nickel Zinc Ferrite Core, 6800 μH Surface Mount ±20% 0.28 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Murata 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
