Wurth Elektronik, 744, 1210 Shielded Inductor with a Nickel Zinc Ferrite Core, 6800 μH Surface Mount ±20% 280 mA Idc
- RS Stock No.:
- 758-431
- Mfr. Part No.:
- 7687709682
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.025 | €6.05 |
| 20 - 98 | €2.665 | €5.33 |
| 100 - 198 | €2.39 | €4.78 |
| 200 + | €1.76 | €3.52 |
*price indicative
- RS Stock No.:
- 758-431
- Mfr. Part No.:
- 7687709682
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6800μH | |
| Product Type | Inductor | |
| Maximum DC Current | 280mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 9600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 12mm | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Nickel Zinc Ferrite | |
| Maximum Self Resonant Frequency | 0.45MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6800μH | ||
Product Type Inductor | ||
Maximum DC Current 280mA | ||
Sub Type High Current Inductor | ||
Package/Case 1210 | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 9600mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 12mm | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Core Material Nickel Zinc Ferrite | ||
Maximum Self Resonant Frequency 0.45MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor delivers exceptional inductance performance for various general electronic applications, designed to operate efficiently within a broad temperature range.
Inductance of 6800 μH ensures stable performance across applications
Rated current of 0.28 A guarantees reliability under standard operating conditions
High saturation current of 0.38 A typ. prevents signal distortion
DC resistance at 8000 mΩ typ. promotes energy efficiency
Related links
- Wurth Elektronik 2512 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 0.28 A Idc
- Wurth Elektronik 7345 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1 A Idc
- Wurth Elektronik 1060 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1.7 A Idc
- Bourns 390 μH Multilayer ±20 % 0.28 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
