Wurth Elektronik, 74423, 1210 Shielded Inductor 51 μH Common Mode +50%/-30% 200 mA Idc
- RS Stock No.:
- 822-904
- Mfr. Part No.:
- 784234510
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.20
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.12 | €11.20 |
| 100 - 490 | €0.985 | €9.85 |
| 500 - 990 | €0.884 | €8.84 |
| 1000 + | €0.641 | €6.41 |
*price indicative
- RS Stock No.:
- 822-904
- Mfr. Part No.:
- 784234510
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 51μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.7Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Inductance Tolerance | +50%/-30% | |
| Series | 74423 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Moulded | No | |
| Inductor Construction | Common Mode | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 51μH | ||
Maximum DC Current 200mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 0.7Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Inductance Tolerance +50%/-30% | ||
Series 74423 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Moulded No | ||
Inductor Construction Common Mode | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Common Mode Line Filter is an automotive-grade surface-mount component engineered for high-speed data line applications. Part of the WE-CNSA series, it provides superior noise suppression and electromagnetic compatibility in Compact electronic assemblies.
Inductance of 51 μH at 100 kHz for effective filtering
High impedance of 2000 Ω at 10 MHz
Rated current up to 250 mA maximum
Maximum DC resistance of 1 Ω
Related links
- Wurth Elektronik 1210 Shielded Inductor 100 μH Common Mode ±50% 0.2 A Idc
- Wurth Elektronik 1210 Shielded Inductor 51 μH Common Mode ±50% 0.4 A Idc
- Wurth Elektronik 68 mH ±30 % 200 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±5 % 200 mA Idc Q:30
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
