Toko, DFE252008C, 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 2 A Idc
- RS Stock No.:
- 105-8562
- Mfr. Part No.:
- DFE252008C-2R2M=P2
- Manufacturer:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-8562
- Mfr. Part No.:
- DFE252008C-2R2M=P2
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | DFE252008C | |
| Depth | 2mm | |
| Core Material | Powdered Iron | |
| Height | 800μm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Maximum Operating Temperature 85°C | ||
Series DFE252008C | ||
Depth 2mm | ||
Core Material Powdered Iron | ||
Height 800μm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
DFE252008C Series Metal Alloy Inductors
DFE252008C Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE252008C fixed inductors are reflow solderable and have an operating temperature of -40∼+85°C
These SMD inductors are a miniature size: 2520 footprint (2.5 mm x 2.0 mm) and have a low profile (0.8 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 2 A Idc
- Toko 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.4 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 3.4 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.2 A Idc
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 5.2 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
