Toko, DFE252008C, 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 2 A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9226
Mfr. Part No.:
DFE252008C-2R2M=P2
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Series

DFE252008C

Package/Case

2520

Product Type

Wirewound Surface Mount Inductor

Core Material

Powdered Iron

Inductance

2.2 μH

Inductor Construction

Wirewound

Maximum DC Current

2 A

Depth

2 mm

Height

800 μm

Length

2.5 mm

Maximum DC Resistance

180 mΩ

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Moulded

Yes

COO (Country of Origin):
HN

DFE252008C Series Metal Alloy Inductors


DFE252008C Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE252008C fixed inductors are reflow solderable and have an operating temperature of -40∼+85°C

These SMD inductors are a miniature size: 2520 footprint (2.5 mm x 2.0 mm) and have a low profile (0.8 mm max. height).

These metal alloy inductors also have the use of flat wire for low DC resistance.

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy