Toko, DFE252010P, 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.4 A Idc
- RS Stock No.:
- 105-8565
- Mfr. Part No.:
- DFE252010P-R33M=P2
- Manufacturer:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-8565
- Mfr. Part No.:
- DFE252010P-R33M=P2
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 0.33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.4A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Maximum DC Resistance | 29mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | DFE252010P | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Core Material | Powdered Iron | |
| Height | 1mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 0.33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.4A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Maximum DC Resistance 29mΩ | ||
Minimum Operating Temperature -40°C | ||
Series DFE252010P | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Core Material Powdered Iron | ||
Height 1mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.4 A Idc
- Toko 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 470 nH ±20% Shielded 5.5A Idc
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.2 A Idc
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 5.2 A Idc
- Toko 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 2 A Idc
- Toko 0412 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 10 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
