TE Connectivity, 3650, 0805 Wirewound Surface Mount Inductor 300 nH ±5 % 330 mA Idc Q:48
- RS Stock No.:
- 162-0069
- Mfr. Part No.:
- 36502AR30JTDG
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0069
- Mfr. Part No.:
- 36502AR30JTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 300nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 330mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.2Ω | |
| Series | 3650 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.73mm | |
| Height | 1.52mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 620MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 48 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 300nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 330mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.2Ω | ||
Series 3650 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1.73mm | ||
Height 1.52mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 620MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 48 | ||
- COO (Country of Origin):
- TW
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0805 Wirewound Surface Mount Inductor 300 nH ±5 % 330 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 nH ±5 % 500 mA Idc Q:60
- RS PRO 270 nH 350 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 500 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
