TE Connectivity, 3613C, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-0727
Distrelec Article No.:
304-64-274
Mfr. Part No.:
3613C4R7K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

315mA

Package/Case

1812

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-30°C

Maximum DC Resistance

1Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

100°C

Series

3613C

Standards/Approvals

RoHS

Core Material

Ferrite

Height

3.2mm

Depth

3.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

35MHz

Moulded

Yes

Minimum Quality Factor

50

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Tyco 1812 3613C Series Wire Wound Inductors


3613C Series Wire Wound Inductors are ferrite based and highly reliable

Small and versatile size- 3.2 x 4.5 mm

Temperature range -30°C to +100°C

Developed for automatic mounting applications

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy