Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 500 mA Idc

Subtotal (1 reel of 500 units)*

€618.00

(exc. VAT)

€760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.236€618.00

*price indicative

RS Stock No.:
163-3249
Mfr. Part No.:
74451147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

500mA

Packaging

Tape & Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

230mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD3

Height

2.92mm

Diameter

4.45mm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

4.45mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Shielded

Moulded

Yes

RoHS Status: Exempt

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy