Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 355 mA Idc

Subtotal (1 reel of 500 units)*

€174.00

(exc. VAT)

€214.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.348€174.00

*price indicative

RS Stock No.:
163-3319
Mfr. Part No.:
74476603
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

355mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

800mΩ

Inductance Tolerance

±10 %

Series

WE-GF

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Depth

3.2mm

Height

3.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

45MHz

Minimum Quality Factor

50

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy