Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc
- RS Stock No.:
- 163-3322
- Mfr. Part No.:
- 744766220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€279.00
(exc. VAT)
€343.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.558 | €279.00 |
*price indicative
- RS Stock No.:
- 163-3322
- Mfr. Part No.:
- 744766220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10Ω | |
| Series | WE-GF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10Ω | ||
Series WE-GF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

Wurth 1210 WE-GF Series High Frequency Chokes
Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.
Related links
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 355 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 470 μH 10 % 62 mA Idc Q:40
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 680 μH 10 % 50 mA Idc Q:30
- Wurth Elektronik 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
