Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 960 mA Idc
- RS Stock No.:
- 163-3332
- Mfr. Part No.:
- 744771220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€809.50
(exc. VAT)
€995.50
(inc. VAT)
Temporarily out of stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.619 | €809.50 |
*price indicative
- RS Stock No.:
- 163-3332
- Mfr. Part No.:
- 744771220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 960mA | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 400mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Diameter | 8mm | |
| Termination Style | Surface Mount | |
| Height | 6mm | |
| Depth | 12mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 960mA | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 400mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Diameter 8mm | ||
Termination Style Surface Mount | ||
Height 6mm | ||
Depth 12mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 220 μH ±20 % 960 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.2 nH 960 mA Idc
- Wurth Elektronik 470 μH ±20 % 300 mA Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 390 mA Idc
- Wurth Elektronik 68 μH ±20 % 870 mA Idc
- Wurth Elektronik 47 μH ±20 % 850 mA Idc
- Wurth Elektronik 220 μH ±20 % 440 mA Idc
- Wurth Elektronik 150 μH ±20 % 520 mA Idc
