Wurth Elektronik, WE-LF, SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- RS Stock No.:
- 669-0340
- Distrelec Article No.:
- 302-16-300
- Mfr. Part No.:
- 7446632002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €7.25
View bulk pricing optionsSubtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.82 | - |
| 25 - 99 | €5.53 | €7.25 |
| 100 - 249 | €5.27 | €55.00 |
| 250 - 499 | €4.86 | €240.00 |
| 500 + | €4.62 | €600.00 |
*price indicative
- RS Stock No.:
- 669-0340
- Distrelec Article No.:
- 302-16-300
- Mfr. Part No.:
- 7446632002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | SH | |
| Length | 18.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-LF | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 23.3mm | |
| Termination Style | Surface Mount | |
| Height | 11.5mm | |
| Diameter | 23.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Inductor Construction | Sector Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case SH | ||
Length 18.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 100mΩ | ||
Series WE-LF | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 23.3mm | ||
Termination Style Surface Mount | ||
Height 11.5mm | ||
Diameter 23.3mm | ||
Standards/Approvals UL 94 V-0 | ||
Inductor Construction Sector Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Wire Wound Common Mode Chokes
Compact size
Toroidal core with sector winding
High attenuation of common mode interferences in low and middle frequency range
Recommended for reflow soldering
Applications include, Mains filters, Power electronics and SMPS
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- Wurth Elektronik SH Wirewound Surface Mount Inductor 700 μH Sector Winding ±30 % 4 A Idc
- Wurth Elektronik 39 mH Sector Winding ±30 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- Visaton Wirewound Surface Mount Inductor 2.2 mH
