Bourns, SRN6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12
- RS Stock No.:
- 172-8376
- Mfr. Part No.:
- SRN6028-2R2Y
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€173.00
(exc. VAT)
€213.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.173 | €173.00 |
| 2000 - 3000 | €0.168 | €168.00 |
| 4000 - 7000 | €0.164 | €164.00 |
| 8000 - 11000 | €0.159 | €159.00 |
| 12000 + | €0.155 | €155.00 |
*price indicative
- RS Stock No.:
- 172-8376
- Mfr. Part No.:
- SRN6028-2R2Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 26mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRN6028 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 56MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 3.7A | ||
Package/Case 6028 | ||
Length 6mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 26mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRN6028 | ||
Maximum Operating Temperature 125°C | ||
Depth 6mm | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 56MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- MY
SRN6028 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.
Features and Benefits:
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Related links
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.4 A Idc Q:18
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 920 mA
- Bourns 6028 Surface Mount Inductor with a Ferrite Core, 6.2 μH Semi Shielded 2.2 A Idc Q:10
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 2.1 A Idc Q:9
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.75 A Idc
