Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer 5 % 300 mA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€3.20

(exc. VAT)

€3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.032€3.20
500 - 900€0.029€2.90
1000 - 4900€0.025€2.50
5000 +€0.024€2.40

*price indicative

Packaging Options:
RS Stock No.:
217-7525
Mfr. Part No.:
7447840075
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

7.5nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

310mΩ

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Series

WE-MK

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ceramic

Termination Style

Surface Mount

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

4.2GHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy