Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 5 % 300 mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7609
Mfr. Part No.:
7447860182
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

82nH

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

950mΩ

Minimum Operating Temperature

-55°C

Series

WE-MK

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Core Material

Ceramic

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Maximum Self Resonant Frequency

600MHz

Inductor Construction

Multilayer

Minimum Quality Factor

12

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 82nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy