Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer 5 % 300 mA
- RS Stock No.:
- 217-7613
- Mfr. Part No.:
- 7447860212
- Manufacturer:
- Wurth Elektronik
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€5.90
(exc. VAT)
€7.30
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.059 | €5.90 | - |
| 500 - 900 | €0.056 | €5.60 | 5% |
| 1000 - 1900 | €0.048 | €4.80 | 18% |
| 2000 + | €0.045 | €4.50 | 23% |
*price indicative
- RS Stock No.:
- 217-7613
- Mfr. Part No.:
- 7447860212
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 120nH | |
| Maximum DC Current | 300mA | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1200mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 500MHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 120nH | ||
Maximum DC Current 300mA | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1200mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ceramic | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 500MHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 120 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0805 Yes Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer ±5 % 300 mA Idc Q:13
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 68 nH Multilayer 5 % 300 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
- Wurth Elektronik 1.5 nH Multilayer 5 % 300 mA
