Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer 5 % 300 mA

Get a bulk buy discount

Add 500 more to save €1.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

€5.80

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400€0.058€5.80-
500 - 900€0.055€5.50€1.50
1000 - 1900€0.047€4.70€11.00
2000 +€0.044€4.40€28.00

*price indicative

Packaging Options:
RS Stock No.:
217-7615
Mfr. Part No.:
7447860215
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

150nH

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1200mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Series

WE-MK

Depth

800μm

Termination Style

Surface Mount

Core Material

Ceramic

Height

800μm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Maximum Self Resonant Frequency

500MHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 15nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy