Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 5.6 μH Shielded Construction
- RS Stock No.:
- 237-7628
- Mfr. Part No.:
- SRP8540A-5R6M
- Manufacturer:
- Bourns
Subtotal (1 reel of 800 units)*
€379.20
(exc. VAT)
€466.40
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.474 | €379.20 |
*price indicative
- RS Stock No.:
- 237-7628
- Mfr. Part No.:
- SRP8540A-5R6M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 7.5A | |
| Package/Case | Cut Tape | |
| Packaging | Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP8540A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 3.8mm | |
| Standards/Approvals | Halogen Free, RoHS, AEC-Q200 | |
| Core Material | Metal Alloy Powder | |
| Depth | 3.8mm | |
| Termination Style | Cut Tape | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | No | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 7.5A | ||
Package/Case Cut Tape | ||
Packaging Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP8540A | ||
Maximum Operating Temperature 150°C | ||
Diameter 3.8mm | ||
Standards/Approvals Halogen Free, RoHS, AEC-Q200 | ||
Core Material Metal Alloy Powder | ||
Depth 3.8mm | ||
Termination Style Cut Tape | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 20 | ||
Moulded No | ||
Inductor Construction Shielded Construction | ||
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.
High saturation current
Low buzz noise
AEC-Q200 compliant
Halogen free
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 5.6 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
