Abracon, ASPI-0628 Shielded Surface Mount Inductor with a Ferrite Core, 3.9 μH Ferrite Core ±20 % 2.7 A Idc
- RS Stock No.:
- 240-0907
- Mfr. Part No.:
- ASPI-0628-3R9M-T1
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 2000 more to save €34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€194.00
(exc. VAT)
€239.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.194 | €194.00 | - |
| 2000 - 9000 | €0.177 | €177.00 | €34.00 |
| 10000 + | €0.17 | €170.00 | €240.00 |
*price indicative
- RS Stock No.:
- 240-0907
- Mfr. Part No.:
- ASPI-0628-3R9M-T1
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.9μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 31mΩ | |
| Minimum Operating Temperature | -25°C | |
| Series | ASPI-0628 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2.8mm | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 3.9μH | ||
Maximum DC Current 2.7A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 31mΩ | ||
Minimum Operating Temperature -25°C | ||
Series ASPI-0628 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 2.8mm | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
The Abracon Low profile shielded SMD chip power inductor Mobile phones, MP3 & 4, Digital cameras and other portable communication equipment.
Small size and low profile: 2.8mm
Small DCR and high rated current
High reliability to mechanical stress
Magnetically shielded by magnetic powder molding
Suitable for RoHS reflow profile
Related links
- Abracon 3.9 μH Ferrite Core ±20 % 2.7 A Idc
- Abracon 6.8 μH Ferrite Core ±20 % 6 A Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
