Abracon, ASPI-0630LR Shielded Surface Mount Inductor with a Iron Core, 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- RS Stock No.:
- 240-0920
- Mfr. Part No.:
- ASPI-0630LR-3R3M-T15
- Manufacturer:
- Abracon
Subtotal (1 reel of 1500 units)*
€460.50
(exc. VAT)
€567.00
(inc. VAT)
In Stock
- Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.307 | €460.50 |
*price indicative
- RS Stock No.:
- 240-0920
- Mfr. Part No.:
- ASPI-0630LR-3R3M-T15
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 28mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0630LR | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 28mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0630LR | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 6 A Idc
- Abracon 6.8 μH Flat Wire Winding ±20 % 4.5 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 15 μH Flat Wire Winding ±20 % 5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
