Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- RS Stock No.:
- 245-8601
- Mfr. Part No.:
- 7843322000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 200 units)*
€496.80
(exc. VAT)
€611.00
(inc. VAT)
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | €2.484 | €496.80 |
*price indicative
- RS Stock No.:
- 245-8601
- Mfr. Part No.:
- 7843322000
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 20μH | |
| Maximum DC Current | 5.4A | |
| Package/Case | 1212 | |
| Length | 12.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 43.1mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Depth | 11.75mm | |
| Height | 11.75mm | |
| Core Material | Magnetically Shielded rod core | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 19MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 20μH | ||
Maximum DC Current 5.4A | ||
Package/Case 1212 | ||
Length 12.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 43.1mΩ | ||
Maximum Operating Temperature 150°C | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Depth 11.75mm | ||
Height 11.75mm | ||
Core Material Magnetically Shielded rod core | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 19MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 12 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
