Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %

Subtotal (1 reel of 200 units)*

€405.80

(exc. VAT)

€499.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€2.029€405.80

*price indicative

RS Stock No.:
245-8604
Mfr. Part No.:
7843331000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

6.7A

Package/Case

1011

Length

10.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

25.8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-CHSA

Maximum Operating Temperature

150°C

Depth

11mm

Core Material

Magnetically Shielded rod core

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Termination Style

Surface Mount

Height

11mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.

Magnetically shielded rod core inductor

Operating temperature of -55°C to +150°C

Current capability up to 28A

Ideal co-planarity due to embedded solder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy