Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- RS Stock No.:
- 247-6015
- Mfr. Part No.:
- SRP1038AA-R36M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
In Stock
- 373 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.21 |
| 10 - 49 | €1.00 |
| 50 - 99 | €0.73 |
| 100 - 199 | €0.63 |
| 200 + | €0.62 |
*price indicative
- RS Stock No.:
- 247-6015
- Mfr. Part No.:
- SRP1038AA-R36M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 360nH | |
| Maximum DC Current | 33A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.18mΩ | |
| Series | SRP1038AA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Height | 3.8mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 105MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 360nH | ||
Maximum DC Current 33A | ||
Package/Case 1038 | ||
Length 11mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.18mΩ | ||
Series SRP1038AA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Height 3.8mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 105MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.36 μH inductance with 33 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 23 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 44 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 36 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 25 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 20 A Idc Q:8
