Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-6157
Mfr. Part No.:
SRP7028AA-R47M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470nH

Product Type

Power Inductor

Maximum DC Current

18A

Package/Case

7028

Length

7.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

4mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

SRP7028AA

Maximum Operating Temperature

155°C

Core Material

Metal Alloy Powder

Depth

6.6mm

Standards/Approvals

RoHS

Height

2.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

62MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

8

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.47 μH inductance with 18 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy