Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc

Subtotal (1 reel of 150 units)*

€615.45

(exc. VAT)

€757.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +€4.103€615.45

*price indicative

RS Stock No.:
248-8302
Mfr. Part No.:
78439370068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

15A

Package/Case

1510

Length

16.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

4.1mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-XHMA

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Composite Core

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

10mm

Height

10mm

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1510.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Operating temperature is -40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy