Wurth Elektronik, WE-LQS, 6028 Shielded Power Inductor 680 μH Semi Shielded ±20 % 290 mA Idc
- RS Stock No.:
- 258-5615
- Mfr. Part No.:
- 74404063681
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5615
- Mfr. Part No.:
- 74404063681
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 290mA | |
| Package/Case | 6028 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5526mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Depth | 2.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | SMT | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680μH | ||
Product Type Power Inductor | ||
Maximum DC Current 290mA | ||
Package/Case 6028 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5526mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Depth 2.8mm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style SMT | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.
Robust construction
Compact design Power Inductor
1.7 times more current than compared to an unshielded version
Related links
- Wurth Elektronik 6028 Shielded Power Inductor 680 μH Semi Shielded ±20 % 290 mA Idc
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 290 mA
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 290 mA Idc
- Bourns 6028 Shielded Power Inductor with a Ferrite Core, 3.9 μH Semi Shielded 20 % 3.3 A Idc Q:15
- Wurth Elektronik 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc
- Wurth Elektronik 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.75 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
