Wurth Elektronik, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 680 nH Shielded 20 % 20 A Idc
- RS Stock No.:
- 270-0875
- Mfr. Part No.:
- 744393580068
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€1,311.00
(exc. VAT)
€1,612.50
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.622 | €1,311.00 |
*price indicative
- RS Stock No.:
- 270-0875
- Mfr. Part No.:
- 744393580068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 20A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 8080 | |
| Length | 8.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.41mΩ | |
| Series | WE-XHMI | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8.3mm | |
| Diameter | 8.3mm | |
| Standards/Approvals | RoHS 2011, REACH EC1907, IEC 62024-2-2020, 863, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015 | |
| Core Material | Polystyrene | |
| Height | 8.3mm | |
| Maximum Self Resonant Frequency | 62MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Power Inductor | ||
Maximum DC Current 20A | ||
Sub Type SMT Power Inductor | ||
Package/Case 8080 | ||
Length 8.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.41mΩ | ||
Series WE-XHMI | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 8.3mm | ||
Diameter 8.3mm | ||
Standards/Approvals RoHS 2011, REACH EC1907, IEC 62024-2-2020, 863, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015 | ||
Core Material Polystyrene | ||
Height 8.3mm | ||
Maximum Self Resonant Frequency 62MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8080 Shielded Power Inductor with a Polystyrene Core, 680 nH Shielded 20 % 20 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 17.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 12.6
- Wurth Elektronik 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 16 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 150 nH Shielded 20 % 18.9 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.4 A Idc
