Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 1.8 A Idc

Subtotal (1 pack of 2 units)*

€3.14

(exc. VAT)

€3.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.57€3.14

*price indicative

Packaging Options:
RS Stock No.:
396-3279
Distrelec Article No.:
304-43-272
Mfr. Part No.:
74456147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1.8A

Packaging

Tape & Reel

Length

12.7mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

WE-PD4

Diameter

7.6mm

Standards/Approvals

RoHS, JEDEC JS709B, REACH

Core Material

Ferrite

Height

5mm

Depth

10mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy