Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.9 A Idc

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.09

(exc. VAT)

€5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.045€4.09-
20 - 48€1.92€3.846%
50 - 98€1.775€3.5513%
100 +€1.66€3.3218%

*price indicative

Packaging Options:
RS Stock No.:
396-3308
Distrelec Article No.:
304-34-214
Mfr. Part No.:
74456115
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.9A

Length

12.7mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD4

Termination Style

Surface Mount

Diameter

7.6mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

10mm

Height

5mm

Maximum Self Resonant Frequency

17MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy