TE Connectivity, 3650, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 470 mA Idc Q:45
- RS Stock No.:
- 532-4014
- Mfr. Part No.:
- 36502CR47JTDG
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
Temporarily out of stock
- 720 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.329 | €3.29 |
| 50 - 90 | €0.304 | €3.04 |
| 100 - 240 | €0.272 | €2.72 |
| 250 - 490 | €0.246 | €2.46 |
| 500 + | €0.224 | €2.24 |
*price indicative
- RS Stock No.:
- 532-4014
- Mfr. Part No.:
- 36502CR47JTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 470nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 470mA | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.19Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | 3650 | |
| Depth | 2.79mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 2.1mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 450MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 45 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 470nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 470mA | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.19Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series 3650 | ||
Depth 2.79mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 2.1mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 450MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 45 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 470 mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 680 nH ±5% Wire-Wound 400mA Idc Q:45
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
