TE Connectivity, 3650, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 290 mA Idc Q:22
- RS Stock No.:
- 532-4165
- Mfr. Part No.:
- 36502C3R3JTDG
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 532-4165
- Mfr. Part No.:
- 36502C3R3JTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 290mA | |
| Package/Case | 1008 | |
| Packaging | Reel | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 3.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | 3650 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 2.1mm | |
| Depth | 2.79mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 290mA | ||
Package/Case 1008 | ||
Packaging Reel | ||
Length 2.92mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 3.4Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series 3650 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 2.1mm | ||
Depth 2.79mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 290 mA Idc Q:22
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 470 mA Idc Q:45
- TE Connectivity 1008 Unshielded Surface Mount Inductor 8.2 μH 5 % 170 mA Idc Q:15
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 170mA Idc Q:15
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 650mA Idc Q:60
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
