Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- RS Stock No.:
- 736-1888
- Distrelec Article No.:
- 304-36-233
- Mfr. Part No.:
- 7447462101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.16
(exc. VAT)
€5.11
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.832 | €4.16 |
| 50 - 245 | €0.784 | €3.92 |
| 250 - 495 | €0.732 | €3.66 |
| 500 - 995 | €0.648 | €3.24 |
| 1000 + | €0.60 | €3.00 |
*price indicative
- RS Stock No.:
- 736-1888
- Distrelec Article No.:
- 304-36-233
- Mfr. Part No.:
- 7447462101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 5075 | |
| Length | 6mm | |
| Packaging | Bag and Carton | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 650mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-TI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Diameter | 6mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Termination Style | Radial | |
| Height | 8.5mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 7.1MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 800mA | ||
Package/Case 5075 | ||
Length 6mm | ||
Packaging Bag and Carton | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 650mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series WE-TI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Diameter 6mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Termination Style Radial | ||
Height 8.5mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 7.1MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Inductor
Radial through-hole inductor filter choke, with high saturation core material.
Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance
Applications
Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
