Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc

Subtotal (1 bag of 400 units)*

€295.60

(exc. VAT)

€363.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +€0.739€295.60

*price indicative

RS Stock No.:
163-3733
Mfr. Part No.:
7447462221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

5075

Packaging

Bag and Carton

Length

6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.2Ω

Series

WE-TI

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Diameter

6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Height

8.5mm

Depth

6mm

Termination Style

Radial

Maximum Self Resonant Frequency

4.2MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-TI Series Radial Inductor


Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size

Maximum Current up to 8.5A

High quality

High self-resonant frequency

Low d.c. resistance

Applications


Signal filtering

Decoupling tasks

Power supply filter

EMI filter

Low power switch mode regulators

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy