Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- RS Stock No.:
- 736-1885
- Distrelec Article No.:
- 304-36-232
- Mfr. Part No.:
- 7447462100
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.16
(exc. VAT)
€5.11
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
- Plus 690 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.832 | €4.16 |
| 50 - 245 | €0.77 | €3.85 |
| 250 - 495 | €0.718 | €3.59 |
| 500 - 995 | €0.646 | €3.23 |
| 1000 + | €0.614 | €3.07 |
*price indicative
- RS Stock No.:
- 736-1885
- Distrelec Article No.:
- 304-36-232
- Mfr. Part No.:
- 7447462100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 5075 | |
| Packaging | Bag and Carton | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TI | |
| Diameter | 6mm | |
| Height | 8.5mm | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Radial | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 5075 | ||
Packaging Bag and Carton | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TI | ||
Diameter 6mm | ||
Height 8.5mm | ||
Depth 6mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Radial | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Inductor
Radial through-hole inductor filter choke, with high saturation core material.
Small 6x8mm size
Maximum Current up to 8.5A
High quality
High self-resonant frequency
Low d.c. resistance
Applications
Signal filtering
Decoupling tasks
Power supply filter
EMI filter
Low power switch mode regulators
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc
