Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.94€4.70
50 - 245€0.868€4.34
250 - 495€0.812€4.06
500 - 995€0.73€3.65
1000 +€0.694€3.47

*price indicative

Packaging Options:
RS Stock No.:
736-1905
Distrelec Article No.:
304-36-238
Mfr. Part No.:
7447462471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

5075

Length

6mm

Packaging

Bag and Carton

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.4Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-TI

Diameter

6mm

Core Material

Ferrite

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Depth

6mm

Termination Style

Radial

Height

8.5mm

Maximum Self Resonant Frequency

2.9MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-TI Series Radial Inductor


Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size

Maximum Current up to 8.5A

High quality

High self-resonant frequency

Low d.c. resistance

Applications


Signal filtering

Decoupling tasks

Power supply filter

EMI filter

Low power switch mode regulators

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy