Wurth Elektronik, WE-KI, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- RS Stock No.:
- 737-3544
- Distrelec Article No.:
- 304-46-147
- Mfr. Part No.:
- 744765115A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.365 | €3.65 |
| 100 - 490 | €0.314 | €3.14 |
| 500 - 990 | €0.289 | €2.89 |
| 1000 - 2490 | €0.268 | €2.68 |
| 2500 + | €0.241 | €2.41 |
*price indicative
- RS Stock No.:
- 737-3544
- Distrelec Article No.:
- 304-46-147
- Mfr. Part No.:
- 744765115A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 172mΩ | |
| Pin Count | 2 | |
| Series | WE-KI | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | |
| Termination Style | Surface Mount | |
| Depth | 550μm | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 3.28GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 172mΩ | ||
Pin Count 2 | ||
Series WE-KI | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | ||
Termination Style Surface Mount | ||
Depth 550μm | ||
Height 500μm | ||
Maximum Self Resonant Frequency 3.28GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 26 | ||
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 640 mA Idc Q:26
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
