Eaton, DR1050, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 3.39 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€5.75

(exc. VAT)

€7.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€1.15€5.75
50 - 95€1.04€5.20
100 - 245€0.848€4.24
250 - 495€0.824€4.12
500 +€0.736€3.68

*price indicative

Packaging Options:
RS Stock No.:
770-0845
Mfr. Part No.:
DR1050-180-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

18μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.39A

Package/Case

1050

Packaging

Reel

Length

10.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

41mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

DR1050

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

10.3mm

Termination Style

Surface Mount

Height

5mm

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

DR1050 Series Magnetically Shielded Wire Wound Chokes


DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes

125°C maximum operating temperature

10.3mm x 10.5mm x 5.0mm

Inductance range from 1.5μH to 1000μH

Current range from 10.5A to 0.48A

Frequency range up to 1MHz

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy