Wurth Elektronik, WE-HCC, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- RS Stock No.:
- 800-8490
- Distrelec Article No.:
- 301-88-314
- Mfr. Part No.:
- 7443321000
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
- 1,113 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €2.59 | - |
| 50 - 299 | €2.34 | 9% |
| 300 + | €2.15 | 16% |
*price indicative
- RS Stock No.:
- 800-8490
- Distrelec Article No.:
- 301-88-314
- Mfr. Part No.:
- 7443321000
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9A | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 12.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 14.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCC | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS, IEC 61249-2-21, IPC/JEDEC J-STD-020E, IEC 60286-3:2013 | |
| Termination Style | Surface Mount | |
| Depth | 11.4mm | |
| Core Material | Ferrite | |
| Height | 9.5mm | |
| Maximum Self Resonant Frequency | 29MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9A | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 12.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 14.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCC | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS, IEC 61249-2-21, IPC/JEDEC J-STD-020E, IEC 60286-3:2013 | ||
Termination Style Surface Mount | ||
Depth 11.4mm | ||
Core Material Ferrite | ||
Height 9.5mm | ||
Maximum Self Resonant Frequency 29MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
