Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- RS Stock No.:
- 883-0569
- Distrelec Article No.:
- 304-38-161
- Mfr. Part No.:
- 744901010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.385 | €3.85 |
*price indicative
- RS Stock No.:
- 883-0569
- Distrelec Article No.:
- 304-38-161
- Mfr. Part No.:
- 744901010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TCI | |
| Inductance Tolerance | ±0.1 nH | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Thin Film | |
| Depth | 500μm | |
| Height | 320μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 12GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TCI | ||
Inductance Tolerance ±0.1 nH | ||
Standards/Approvals RoHS, REACH | ||
Core Material Thin Film | ||
Depth 500μm | ||
Height 320μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 12GHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.
Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- RS PRO 1 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.2 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.7 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
