Wurth Elektronik, WE-GFH, 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- RS Stock No.:
- 163-8000
- Mfr. Part No.:
- 7447669122
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€120.50
(exc. VAT)
€148.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.241 | €120.50 |
*price indicative
- RS Stock No.:
- 163-8000
- Mfr. Part No.:
- 7447669122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 4532 | |
| Length | 4.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 790mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GFH | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 4532 | ||
Length 4.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 790mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-GFH | ||
Standards/Approvals REACH, RoHS | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Wurth WE-GFH High Frequency SMD Inductors
Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a Compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±10 % 200 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±10 % 1.2 A
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
- Wurth Elektronik 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
