Wurth Elektronik, WE-GFH, 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA

Subtotal (1 reel of 500 units)*

€100.00

(exc. VAT)

€125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.20€100.00

*price indicative

RS Stock No.:
163-8008
Mfr. Part No.:
744766920
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

275mA

Package/Case

4532

Packaging

Tape & Reel

Length

4.2mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

3.72Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

WE-GFH

Maximum Operating Temperature

125°C

Core Material

Iron

Standards/Approvals

REACH, RoHS

Termination Style

Surface Mount

Height

3.2mm

Depth

3.2mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Moulded

Minimum Quality Factor

40

Moulded

Yes

COO (Country of Origin):
CN

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a Compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy