TE Connectivity SMV 330 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-7
- RS Stock No.:
- 467-165
- Distrelec Article No.:
- 304-60-435
- Mfr. Part No.:
- 2176323-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€375.00
(exc. VAT)
€461.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.375 | €375.00 |
*price indicative
- RS Stock No.:
- 467-165
- Distrelec Article No.:
- 304-60-435
- Mfr. Part No.:
- 2176323-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Value/High Voltage | |
| Technology | Thick Film | |
| Package/Case | 4122 (10555M) | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Pin Count | 2 | |
| Width | 5.5mm | |
| Standards/Approvals | 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Length | 10.5mm | |
| Termination Style | 4122 (10555M) | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Value/High Voltage | ||
Technology Thick Film | ||
Package/Case 4122 (10555M) | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Pin Count 2 | ||
Width 5.5mm | ||
Standards/Approvals 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
Length 10.5mm | ||
Termination Style 4122 (10555M) | ||
Height 5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount high value and high voltage resistor is engineered for optimal performance in diverse applications. Featuring a robust metal film construction, this resistor is capable of withstanding substantial voltage while offering exceptional stability. The product stands out in design with a compact height of just 5mm, making it ideal for space-constrained environments. With a power rating of 2W and a resistance value of 330K ohms, it delivers reliable performance and precision in electronic circuits. Additionally, 5% tolerance ensures accuracy in resistance, while the temperature coefficient of ±200 ppm/°C adds to its reliability under varying thermal conditions. This resistor is suited for a range of industries and applications, thus reinforcing its position as a dependable component in modern electronics.
Compact design suitable for high-density circuits
Designed for easy integration in surface mount applications
Meets stringent industry standards for safety and performance
Taped and reeled packaging method simplifies handling and placement
Low halogen content supports environmental compliance
Reflow solder capability withstands high-temperature solder processes
Offers greater reliability through enhanced moisture sensitivity levels
Related links
- TE Connectivity SMV 270 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-6
- TE Connectivity SMV 8.2 mΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2-2176323-4
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity SMV 3.3 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-9
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity CGS SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-1
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
