TE Connectivity SMV 8.2 mΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2-2176323-4
- RS Stock No.:
- 467-155
- Distrelec Article No.:
- 304-59-408
- Mfr. Part No.:
- 2-2176323-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€375.00
(exc. VAT)
€461.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.375 | €375.00 |
*price indicative
- RS Stock No.:
- 467-155
- Distrelec Article No.:
- 304-59-408
- Mfr. Part No.:
- 2-2176323-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 4122 (10555M) | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Termination Style | 4122 (10555M) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 4122 (10555M) | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Termination Style 4122 (10555M) | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance resistor exemplifies precision and reliability for a range of applications. Designed with meticulous attention to detail, this metal glaze high voltage surface mount device delivers exceptional performance in demanding environments. Its robust construction ensures a long lifespan even under rigorous usage, making it an ideal choice for professionals who prioritise reliability and efficiency. With compliance to stringent international regulations, this resistor stands out in terms of safety and environmental responsibility, catering to modern design requirements seamlessly. The innovative design accommodates various soldering processes, ensuring versatility and ease of integration in various circuit designs. Perfect for both new developments and legacy systems, this component enhances any electronic project with its guaranteed quality and performance.
Low halogen content ensures reduced environmental impact
Reflow solder capable to 260°C, adaptable for diverse manufacturing processes
EU RoHS compliant, adhering to strict safety standards
Does not contain REACH SVHC, promoting a safer end product
Suitable for a variety of applications, enhancing design flexibility
Compatible with multiple part numbers, broadening options for integration
Related links
- TE Connectivity SMV 330 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-7
- TE Connectivity SMV 270 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-6
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity SMV 3.3 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-9
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity CGS SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-1
