TE Connectivity SMV 270 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-6
- RS Stock No.:
- 468-629
- Distrelec Article No.:
- 304-60-434
- Mfr. Part No.:
- 2176323-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€375.00
(exc. VAT)
€461.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.375 | €375.00 |
*price indicative
- RS Stock No.:
- 468-629
- Distrelec Article No.:
- 304-60-434
- Mfr. Part No.:
- 2176323-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | 4122 (10555M) | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | 4122 (10555M) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case 4122 (10555M) | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style 4122 (10555M) | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal glaze high voltage SMD resistor from the SMV series is designed for precise applications. Offering exceptional stability and reliability, it caters to the demanding requirements of various electronic designs. The product ensures effective performance with a resistance of 270K ohms, making it ideal for a variety of circuits. Its robust construction allows for effective heat dissipation and functionality even under demanding conditions. With compliance to notable directives such as EU RoHS and ELV, this resistor not only meets stringent environmental standards but also guarantees longevity and durability. Engineered for reflow soldering capabilities up to 260°C, it simplifies the assembly process while enhancing product reliability.
Provides a high resistance value suitable for a range of applications
Built for enhanced thermal stability and reliability
Designed to meet stringent environmental compliance standards
Capable of withstanding high reflow soldering temperatures
Ideal for high voltage applications requiring precision
Related links
- TE Connectivity SMV 330 kΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2176323-7
- TE Connectivity SMV 8.2 mΩ, 4122 (10555M) Thick Film Surface Mount Resistor 5 % Surface 2 W - 2-2176323-4
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity SMV 3.3 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-9
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
