TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- RS Stock No.:
- 467-178
- Distrelec Article No.:
- 304-58-923
- Mfr. Part No.:
- 1-2176263-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€2,110.00
(exc. VAT)
€2,595.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.422 | €2,110.00 |
*price indicative
- RS Stock No.:
- 467-178
- Distrelec Article No.:
- 304-58-923
- Mfr. Part No.:
- 1-2176263-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33.2kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 300μm | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33.2kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 300μm | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed for high-performance applications. With its compact 0402 package, this thin film resistor offers exceptional reliability, ensuring top-notch precision for various electronic circuits. Engineered for a resistance value of 33.2K ohms, it delivers outstanding accuracy with a tolerance of just 0.1%, making it an ideal choice for sensitive applications. The low-temperature coefficient of ±10 ppm/°C ensures minimal drift in performance across temperature variations. Its robust 0.063W power rating means it can handle sufficient power without degradation, aligning with modern efficiency standards. Whether used in consumer electronics or industrial equipment, this resistor stands out for its reliability and precision, ultimately enhancing the overall performance and longevity of the application it supports.
Precision engineering ensures superior accuracy in resistance values
Compact size allows for efficient use in space-constrained designs
Thin film technology provides improved stability and performance
Solder termination method allows for straightforward integration into applications
Designed to meet stringent industry compliance standards, enhancing trust in performance
Low moisture sensitivity level facilitates versatile usage across environments
Related links
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
