TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- RS Stock No.:
- 503-456
- Distrelec Article No.:
- 304-58-921
- Mfr. Part No.:
- 1-2176263-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€2,170.00
(exc. VAT)
€2,670.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.434 | €2,170.00 |
*price indicative
- RS Stock No.:
- 503-456
- Distrelec Article No.:
- 304-58-921
- Mfr. Part No.:
- 1-2176263-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 30.9kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 500μm | |
| Height | 300μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 30.9kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Width 500μm | ||
Height 300μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor offers exceptional performance and reliability for a wide range of electronic applications. Designed with advanced thin film technology, this component ensures high accuracy and stability, making it ideal for precision measurement and control systems. Its compact 0402 package is perfect for space-constrained designs while supporting a power rating of 0.063 W. With a resistance value of 30.9K ohm and a low tolerance of 0.1%, this resistor guarantees consistency across various operating conditions. Additionally, it possesses a minimal temperature coefficient of ±10 ppm/°C, enhancing its reliability even in fluctuating thermal environments. The solderable terminations ensure efficient installation and connectivity, establishing itself as a trusted choice for engineers and designers demanding superior quality and performance.
Surface mount design streamlines the production process and reduces assembly time
Precision resistor type ensures high accuracy for sensitive applications
Thin film element type enhances thermal stability and performance
Operating voltage rating of 25 V supports diverse circuit requirements
Low moisture sensitivity level promotes reliability in various environments
Compatible with reflow solder processes, allowing for robust manufacturing methods
Compliant with major environmental directives, ensuring eco-friendly usage
Related links
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176263-9
- TE Connectivity Holsworthy RN73 523 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1614354-2
- TE Connectivity Holsworthy RN73 20 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1879136-9
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
